- RS Stock No.:
- 237-1363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NGE-COM3b
- ผู้ผลิต / Manufacturer:
- Rohde & Schwarz
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB59,010.01
(exc. VAT)
THB63,140.71
(inc. VAT)
Units | Per unit |
1 + | THB59,010.01 |
- RS Stock No.:
- 237-1363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NGE-COM3b
- ผู้ผลิต / Manufacturer:
- Rohde & Schwarz
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
NGE-COM3b - NGE103B Power Supply Package
The NGE-COM3b is a power supply package consisting of the NGD103B 3 channel, 100 W power supply and the NGE-K101 ethernet remote control software option.
The Rohde & Schwarz power supplies NGE100 series family consists of instruments with up to four channels. The circuitry of each single channel is completely isolated from the others, there is no connection to chassis ground. This makes it easy to combine the channels to drive bipolar circuitries that might need +12 V/–12 V and avoids any ground problems in complex DUTs.
Rohde & Schwarz promotion until September 30th, 2024
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGE-COM3b bundle now to benefit from an inclusive 19% saving.
Rohde & Schwarz promotion until September 30th, 2024
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGE-COM3b bundle now to benefit from an inclusive 19% saving.
Features and Benefits
Galvanically isolated, floating channels
Constant voltage and constant current modes
Protection functions to safeguard instrument and DUT
Parallel and serial operation
Two quadrants operate as source and sink
100W output power
3 channels
Easy to operate
3.5-inch QVGA display (320 x 240 pixel)
Constant voltage and constant current modes
Protection functions to safeguard instrument and DUT
Parallel and serial operation
Two quadrants operate as source and sink
100W output power
3 channels
Easy to operate
3.5-inch QVGA display (320 x 240 pixel)
Supplied with
NGE103B 3-CH Power Supply
NGE-K101 Ethernet Remote Control
NGE-K101 Ethernet Remote Control
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | NGE100B |
Model Number | NGE-COM3b |
Number of Outputs | 3 |
Output Voltage | 0 → 32V |
Output Current | 3A |
Power Rating | 33.6W |
Type | Digital |
Bench Power Supply Type | DC Power Source |