Non Resettable Fuses | 250V Fuses | RS
การค้าหาล่าสุด / Recently searched

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1636 สินค้าที่แสดงสำหรับ Non Resettable Fuses

    THB10.778
    Each: (In a Pack of 10)
    RS PRO
    3.15A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    THB19.973
    Each: (In a Pack of 10)
    RS PRO
    500mA
    Radial
    250V
    SB
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    THB34.144
    Each: (In a Pack of 10)
    RS PRO
    6.3A
    Radial
    250V ac
    T
    Nylon
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    50 A
    -40°C
    +85°C
    -
    THB15.654
    Each: (In a Pack of 10)
    RS PRO
    1A
    Radial
    250V
    SB
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    THB15.604
    Each: (In a Pack of 10)
    RS PRO
    1.25A
    Radial
    250V ac
    F
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    THB12.971
    Each: (In a Pack of 10)
    RS PRO
    5A
    -
    250V ac
    T
    Ceramic
    3.6mm
    10mm
    -
    -
    30mm
    -
    35 A at 250 V ac
    -55°C
    +125°C
    -
    THB13.727
    Each: (In a Pack of 10)
    RS PRO
    6.3A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    63 A @ 250 V ac
    -55°C
    +125°C
    -
    THB9.492
    Each: (In a Pack of 50)
    RS PRO
    8A
    -
    125V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    THB13.727
    Each: (In a Pack of 10)
    RS PRO
    5A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    50 A @ 250 V ac
    -55°C
    +125°C
    -
    THB38.555
    Each: (In a Pack of 10)
    RS PRO
    315mA
    Radial
    250V ac
    T
    Nylon
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    35 A
    -40°C
    +85°C
    -
    THB32.044
    Each (Supplied in a Box)
    RS PRO
    100mA
    -
    125V
    F
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    THB781.30
    1 Bag of 10
    RS PRO
    5A
    -
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THB777.31
    1 Bag of 10
    RS PRO
    4A
    -
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THB768.75
    1 Bag of 10
    RS PRO
    2A
    -
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THB224.12
    1 Bag of 10
    RS PRO
    1A
    -
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THB197.32
    1 Bag of 10
    RS PRO
    0.5 → 7A
    -
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THB32.201
    Each: (In a Pack of 10)
    RS PRO
    375mA
    -
    125V
    F
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    THB3.718
    Each: (In a Pack of 10)
    RS PRO
    6.3A
    -
    250V ac
    T
    Ceramic
    3.6mm
    10mm
    -
    -
    30mm
    -
    35 A at 250 V ac
    -55°C
    +125°C
    -
    THB79.866
    Each: (In a Pack of 5)
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THB8.506
    Each: (In a Pack of 50)
    RS PRO
    12A
    -
    24V
    Slow Blow
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    150 A @ 24 V dc
    -55°C
    +125°C
    -
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม