Siemens SITRANS TH200 Temperature Transmitter PT100 Input, 11 → 35 V dc

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
113-553
Mfr. Part No.:
7NG3211-1NN00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Input Type

PT100

Supply Voltage

11 → 35 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

SITRANS TH200

Depth

26.3mm

COO (Country of Origin):
CN

Siemens SITRANS TH200 Series Temperature Transmitter, 44mm Diameter, 11 to 35 V DC Supply Voltage - 7NG3211-1NN00


This temperature transmitter is designed for precise temperature measurement in industrial applications. Utilising a PT100 temperature sensor, the device delivers reliable performance with a supply voltage range of 11 to 35 V DC. Compactly designed with a diameter of 44mm and a depth of 26.3mm, it is suitable for integration into various systems, ensuring robust thermal monitoring.

Features & Benefits


• Offers a wide temperature range from -40°C to +85°C
• Supports a current output signal for easy integration
• Compact design suitable for various mounting options
• Digital bus signal communication for enhanced diagnostics
• High precision temperature sensor for accurate readings

Applications


• Used in automation systems for temperature monitoring
• Suitable for chemical processing environments
• Ideal for energy sector
• Effective in food processing to ensure safety compliance
• Utilised in pharmaceutical manufacturing for precise controls

How does the transmitter ensure accuracy during temperature measurements?


It employs a PT100 sensor, known for its high precision, and has a measuring accuracy of ±0.25 °C below 250 °C. This allows it to maintain reliable readings even in varying conditions.

What type of configuration options are available for this device?


The transmitter can be configured through parameterisation software, enabling adjustments to the sensor connection and measuring range as needed, ensuring flexibility for diverse applications.

Is it suitable for use in potentially explosive environments?


Yes, an intrinsically safe variant is available for operational use in potentially explosive atmospheres, meeting necessary compliance standards for such conditions.