Schneider Electric SSL Series Solid State Interface Relay, 12 V dc Control, 2 A Load, Screw Fitting Mount

เลิกผลิตแล้ว
TH - SEBundle - PDP
RS Stock No.:
203-5205
Mfr. Part No.:
SSL1A12JDRPR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Control Voltage

12 V dc

Maximum Load Current

2 A

Mounting Type

Screw Fitting

Maximum Load Voltage

250 V ac

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 12 V dc

Switching Type

Random Voltage Switching

Contact Configuration

SPST

Load Voltage Range

24 → 250V ac

Minimum Load Voltage

24 V ac

Terminal Type

Screw

Output Device

SCR

Series

SSL

Minimum Load Current

0.07 A

Range

Harmony Relay

Maximum Turn On Time

5ms

Manufacturer Part No.

SSL1A12JDRPR

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.

Harmony relay range
IP20 certified