Startech N150 USB 2.0 Wireless Adapter

  • RS Stock No. 123-8121
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. USB150WN1X1W
  • ผู้ผลิต / Manufacturer Startech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

USB150WN1X1W USB WIFI Adapter

The USB150WN1X1W USB Wireless Network Adapter lets you add high-speed Wireless-N connectivity to a desktop or laptop system through USB.

Using a 1T1R (1 Transmitter/1 Receiver) design over the 2.4GHz frequency, the USB Wi-Fi adapter is capable of data transfer rates up to 150Mbps over an 802.11n network. The adapter uses a small form factor design that makes it conveniently portable and unobtrusive, when connected to a computer - it can even be left connected your laptop when in a carrying bag, without worry of damaging the adapter or the host port.

Backward compatible with 802.11b/g networks (11/54Mbps), this USB wireless adapter is a versatile wireless networking solution, offering support for security options such as WEP, WPA or WPA2, as well as wireless Quality of Service (QoS) support and quick device connection through Wireless Protected Setup (WPS).

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits

• Extremely compact and lightweight design
• 1 Transmitter/1 Receiver (1x1:1) antenna configuration
• Compliant with IEEE 802.11n standard, with transfer rates up to 150Mbps
• Backward compatible with IEEE 802.11b/g standards, for up to 11/54Mbps connections respectively
• Supports security features such as WEP (64-128-bit), WPA and WPA2
• Broadcast distances up to 100m indoors and 300m outdoors
• Wi-Fi Protected Setup (WPS) push button or software configuration
• Infrastructure and Ad-Hoc network modes support
• Ensure a fast, reliable connection to wireless routers and access points with 802.11n compatibility
• Ultra-compact form factor for portability and unobtrusive installation in almost any scenario

Applications

• Add wireless networking capabilities, without having to open up your computer case
• Connect to a wireless network hotspot from your laptop while you're on the go, or in locales where cables aren't possible, such as outdoors

What’s in the package?

• USB Wireless Adapter
• Driver CD
• Instruction Manual

StarTech Wireless Network

คุณสมบัติ / Specifications
คุณสมบัติ Value
Interface USB 2.0
Wireless Connectivity WiFi
WiFi Rating N150
WiFi Standard 802.11b, 802.11g, 802.11n
WiFi Band 2.4GHz
Wireless Data Rate 150Mbit/s
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 22/10/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 669.30
(exc. VAT)
THB 716.15
(inc. VAT)
Units
Per unit
1 +
THB669.30
Related Products
Netgear AC750 WiFi Range Extender (EX3700) - Essentials ...
Description:
Netgear AC750 WiFi Range Extender (EX3700) - Essentials Edition boosts helps Improve your range with WiFi up to 750 Mbps throughout your home. It works with any standard WiFi router and is ideal for HD video streaming and gaming. Get ...
The Netgear AC1200 series Wi-Fi range extender boosts ...
Description:
The Netgear AC1200 series Wi-Fi range extender boosts your existing network range, delivering AC dual-band Wi-Fi up to 1200Mbps. It works with any standard Wi-Fi router and is ideal for HD video streaming and gaming. This range extender is the ...
The Netgear Nighthawk AC1900 WiFi Range Extender works ...
Description:
The Netgear Nighthawk AC1900 WiFi Range Extender works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the whole-home connectivity you need for iPads, smartphones and laptops. Dual band WiFi up to 1900 Mbps700 ...
The Intel Dual Band Wireless AC 7265 Dual ...
Description:
The Intel Dual Band Wireless AC 7265 Dual Band (WiFi + Bluetooth) adapter lets you move at the speed of life with faster speeds, higher capacity, broader coverage and longer battery life. Combined with a 5th generation Intel Core processors ...