Startech Class 1 USB Bluetooth Adapter

  • RS Stock No. 123-8025
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. USBBT1EDR4
  • ผู้ผลิต / Manufacturer Startech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

StarTech Mini USB Bluetooth 4.0 Adapter

StarTech USBBT1EDR4 USB to Class 1 Mini Bluetooth Dongle lets you add Bluetooth wireless capabilities to a laptop or desktop computer through USB. Supports transfer distances of up to 50 m (165 ft). The USBBT1EDR4 Bluetooth Smart Ready transceiver is an effective way to connect to Bluetooth Smart peripherals, including the latest Apple and Android smartphones and tablets.

Bluetooth 4.0 LE-compliant Bluetooth Smart Ready transceiver
Support for Enhanced Data Rate (EDR) with data transfer rates up to 3 Mbps
Low power consumption
Ultra-compact form factor
Backward compatible with Bluetooth v3.0, 2.0, 1.2 and 1.1 devices
Power / Linking / Standby LED indicator

A conveniently portable device, this ultra-compact adapter is unobtrusive when connected to your laptop. No need to remove it each time you store your laptop in a carrying case or bag. The adapter is also backward compatible with previous Bluetooth standards

Applications:

• Connect Bluetooth peripherals such as keyboard/mouse or smartphones
• Reduce cable clutter by using wireless Bluetooth devices
• Connect peripherals wirelessly to a computer in a remote/secure location
• Connect peripherals in an industrial setting - computers can be kept away from the work areas

Wireless Data Synchronisation

Connect your desktop, laptop, Pocket PC and mobile phone wirelessly to synchronise e-mail, calendar, address list etc.. Type and send SMS messages directly from your laptop. All the models are Bluetooth 1.1 with integral antennae.

Bluetooth Connectivity

Bluetooth is a short-range wireless technology that connects PCs, mobile phones and other devices so that data can be shared between them. All data transferred via Bluetooth is secured using 128bit key encryption, guaranteeing confidentiality. Roaming Network Access. Wandering around the office with your laptop is no longer a problem, take it into meetings safe in the knowledge that you can access any files that you need on the network and receive or send emails without a second thought. Pick up and send e-mails, access the web and print documents when out on the road. Next time you are visiting a client and realise you have forgotten to print out a quote, no need to worry, simply send the file to their Bluetooth enabled printer and seconds later they have their document.

Wireless Data Synchronisation

Connect your desktop, laptop, Pocket PC and mobile phone wirelessly to synchronise e-mail, calendar, address list etc.. Type and send SMS messages directly from your laptop. All the models are Bluetooth 1.1 with integral antennae.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Interface Mini USB
31 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 1,072.62
(exc. VAT)
THB 1,147.70
(inc. VAT)
Units
Per unit
1 +
THB1,072.62
Related Products
The microSDXC (SD eXtended Capacity) memory card is ...
Description:
The microSDXC (SD eXtended Capacity) memory card is designed to handle large volumes of data at high speeds. microSDXC is high capacity portable storage ideal for use in a tablet or camcorder with microSDXC expansion slot.
The Netgear Nighthawk AC1900 WiFi Range Extender works ...
Description:
The Netgear Nighthawk AC1900 WiFi Range Extender works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the whole-home connectivity you need for iPads, smartphones and laptops. Dual band WiFi up to 1900 Mbps700 ...
The D-Link DWA-182 USB Adapter enables you to ...
Description:
The D-Link DWA-182 USB Adapter enables you to transform your wireless internet connection by using Wireless AC Technology. Simply plug the USB adapter into an available USB port and benefit from a secure, high-speed internet connection.The DWA-182 Wireless AC Dualband ...
The Edimax AC1750 Dual-Band WiFi USB 3.0 Adapter ...
Description:
The Edimax AC1750 Dual-Band WiFi USB 3.0 Adapter with 180° adjustable antenna and 11 ac Super Fast WiFi Speed. The EW-7833UAC high performance 3T3R MIMO technology provides super-high speeds up to 1300 Mbps and is backwards compatible with 802.11a/b/g/n wireless ...