Wireless AC1300 Wave2 Dual-Band PoE Acce

  • RS Stock No. 202-2159
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DAP-2610
  • ผู้ผลิต / Manufacturer D-Link
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

The D-Link wireless AC1300 wave 2 dual-band PoE access point is designed to support small to medium business or enterprise environments by providing network administrators with secure and manageable dual-band wireless LAN options, and utilising the cutting-edge speed of 802.11ac Wave 2.

MU-MIMO with beamforming
Band steering

คุณสมบัติ / Specifications
คุณสมบัติ Value
Model Wireless AC1300 Wave 2 DualBand PoE Access Point
WiFi Standard 802.11ac
WiFi Band 2.4 GHz, 5 GHz
Wireless Data Rate 1300Mbit/s
Number of LAN Ports 1
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
The D-Link wireless AC750 Multi-WAN router shares super-fast ...
Description:
The D-Link wireless AC750 Multi-WAN router shares super-fast 4G LTE mobile broadband with multiple devices connection with throughput speeds of up to 100Mbps. It operates on the 2.4 GHz and 5 GHz wireless bands at the same time using concurrent ...
The Netgear AC1600 WiFi DSL modem router provides ...
Description:
The Netgear AC1600 WiFi DSL modem router provides a fast VDSL modem for fibre broadband and also works with ADSL connections. With an integrated modem and router, you do not require separate hardware from your service provider. The D6400 router ...
The D-Link DIR-809 wireless AC750 dual-band router is ...
Description:
The D-Link DIR-809 wireless AC750 dual-band router is an affordable yet powerful wireless networking solution which combines the latest high-speed 802.11ac Wi-Fi specification with dual-band technology and fast Ethernet ports to deliver a seamless networking experience. The increased range and ...
The WAP1750 is a premium wireless solution designed ...
Description:
The WAP1750 is a premium wireless solution designed for SMBs which demand elite network performance. The product features the latest 3 x 3 IEEE 802.11ac technology for concurrentdual-band wireless speeds up to 1750Mbps. A wall-mounted design and industrial-grade build quality ...