Cooper Bussmann, Flat-Pac 3, FP3 Wire-wound SMD Inductor with a Composite Iron Powder Core, 10 μH ±15% Wire-Wound 3A Idc
- RS Stock No.:
- 770-0457
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FP3-100-R
- ผู้ผลิต / Manufacturer:
- Cooper Bussmann
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 770-0457
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FP3-100-R
- ผู้ผลิต / Manufacturer:
- Cooper Bussmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Low Profile, High Current Inductors - FLAT-PAC™ 3 Series
FLAT-PAC™ 3 Series low profile high current inductors with a maximum total operating temperature of 155°C. The FLAT-PAC™ 3 series inductors have a high resistance to aging by virtue of their construction utilising a high temperature powdered iron material with a non-organic binder. Applications for FLAT-PAC™3 series include: computers and portable power devices; Energy storage applications; DC-DC converters; Input - Output filter applications
Cooper Bussmann Non Standard SMT Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 3A |
Package/Case | FP3 |
Length | 7.25mm |
Depth | 6.7mm |
Height | 3mm |
Dimensions | 7.25 x 6.7 x 3mm |
Tolerance | ±15% |
Maximum DC Resistance | 101mΩ |
Series | Flat-Pac 3 |
Core Material | Composite Iron Powder |
Maximum Self Resonant Frequency | 2MHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +155°C |