EPCOS, SIMID, 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 570mA Idc Q:15
- RS Stock No.:
- 212-6032
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82442T1683K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 212-6032
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82442T1683K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
รายละเอียดสินค้า / Product Details
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 68 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.
Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 570mA |
Package/Case | 2220 (5650M) |
Length | 5.6mm |
Automotive Standard | AEC-Q200 |
Depth | 5mm |
Height | 5mm |
Dimensions | 5.6 x 5 x 5mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 781mΩ |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 7MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +150°C |
Moulded | Yes |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 15 |