Eaton Bussmann Series, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 12 μH ±20% Wire-Wound 4.96A Idc
- RS Stock No.:
- 169-9610
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DR124-120-R
- ผู้ผลิต / Manufacturer:
- Eaton Bussmann Series
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 169-9610
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DR124-120-R
- ผู้ผลิต / Manufacturer:
- Eaton Bussmann Series
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
DR124 Series Magnetically Shielded Wire Wound Chokes
DR124 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR series include: Notebook power; LCD panels; Computers, DVD players and portable power devices; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
125°C maximum operating temperature
Cooper Bussmann Non Standard SMT Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 12 μH |
Maximum DC Current | 4.96A |
Package/Case | 0124 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 4.5mm |
Dimensions | 12.5 x 12.5 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 38mΩ |
Series | DR124 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |