Toko, FDSD0630, 2726 (7066) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1.5 μH ±20% Shielded 16A Idc
- RS Stock No.:
- 167-0954
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FDSD0630-H-1R5N=P3
- ผู้ผลิต / Manufacturer:
- Toko
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 1000)
THB14.606
(exc. VAT)
THB15.628
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | THB14.606 | THB14,606.00 |
2000 - 3000 | THB14.284 | THB14,284.00 |
4000 + | THB13.977 | THB13,977.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 167-0954
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FDSD0630-H-1R5N=P3
- ผู้ผลิต / Manufacturer:
- Toko
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
รายละเอียดสินค้า / Product Details
0630 Series Metal Alloy Inductors
FDSD0630 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible core noise. These SMD inductors are 7.0 x6.6 mm square and 3.0 mm Max. height.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Non Standard SMT Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 16A |
Package/Case | 2726 (7066) |
Length | 7mm |
Depth | 6.6mm |
Height | 3mm |
Dimensions | 7 x 6.6 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 13mΩ |
Series | FDSD0630 |
Core Material | Powdered Iron |
Moulded | Yes |
Minimum Operating Temperature | -20°C |
Inductor Construction | Shielded |
Maximum Operating Temperature | +100°C |