Toko DFE252012P Series Type 2012 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 3.3 μH Wire-Wound 2.6A Idc

  • RS Stock No. 167-0607
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DFE252012P-3R3M=P2
  • ผู้ผลิต / Manufacturer Toko
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HN
รายละเอียดสินค้า / Product Details

DFE252010P Series Metal Alloy Inductors

DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C

Murata Non Standard SMT Inductors (Chokes)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Inductance 3.3 μH
Maximum DC Current 2.6A
Package/Case 2012
Length 2.5mm
Depth 2mm
Height 1.2mm
Dimensions 2.5 x 2 x 1.2mm
Shielded Yes
Maximum DC Resistance 140mΩ
Series DFE252012P
Core Material Powdered Iron
Moulded Yes
Minimum Operating Temperature -40°C
Inductor Construction Wire-Wound
Maximum Operating Temperature +125°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 23/06/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (On a Reel of 3000)
THB 7.14
(exc. VAT)
THB 7.64
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
THB7.14
THB21,420.00
*ตัวบ่งบอกราคา / price indicative
Related Products
FDSD0630 Series metal alloy inductors incorporate a magnetic ...
Description:
FDSD0630 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible core noise. These SMD inductors are 7.0 x6.6 mm square and ...
Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.0mm ...
Description:
Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.0mm Max. height) The use of magnetic iron powder ensure capability for large current. The use of Flat wire for Low DC resistance. Magnetically shielded, low audible core noise. Reflow solderable. Operating temperature ...
FDSD/0412/0415/0420 Series metal alloy inductors incorporate a magnetic ...
Description:
FDSD/0412/0415/0420 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 4.0 x 4.0 mm square and ...
FDSD/0512/0515/0518 Series metal alloy inductors incorporate a magnetic ...
Description:
FDSD/0512/0515/0518 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 5.2. X 4.0 mm square and ...