Wurth, WE-TPC, 3816 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound 420mA Idc
- RS Stock No.:
- 163-4024
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744031330
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 163-4024
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744031330
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
WE-TPC Series 3.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 420mA |
Package/Case | 3816 |
Length | 3.8mm |
Depth | 3.8mm |
Height | 1.65mm |
Dimensions | 3.8 x 3.8 x 1.65mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 660mΩ |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 25MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |