Molex Pico-Lock OTS 15132 Series Number Wire to Board Cable Assembly 1 Row, 5 Way 1 Row 5 Way, 300mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 151-3245
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15132-0503
- ผู้ผลิต / Manufacturer:
- Molex
- COO (Country of Origin):
- IN
คุณสมบัติ | Value |
Series | Pico-Lock OTS |
Series Number | 15132 |
Cable Length | 300mm |
Voltage Rating | 150 V |
Sheath Colour | Black |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 5 |
Connector 2 Number of Ways | 5 |
Connector 2 Terminal/Contact Gender | Female |
Connector 1 Terminal/Contact Gender | Female |
Connector 2 Housing Gender | Male |
Connector 1 Housing Gender | Male |
Pitch | 1.5mm |
Operating Temperature Range | -40 → +150 °C |