- RS Stock No.:
- 134-8082
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 45135-0403
- ผู้ผลิต / Manufacturer:
- Molex
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Bag of 50)
THB179.291
(exc. VAT)
THB191.841
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | THB179.291 | THB8,964.55 |
100 - 150 | THB175.347 | THB8,767.35 |
200 + | THB171.582 | THB8,579.10 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 134-8082
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 45135-0403
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Molex Mini-Fit TPA 2 Cable Assemblies
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. These cable assemblies feature pin to pin mapping from the receptacle to the PCB header which reduces engineering time and costs. The Mini-Fit TPA 2 power connectors have fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Mini-Fit TPA 2 wire-to-board cable assemblies are designed for use with series 5566 and 5569 Mini-Fit Jr headers and series 5559 Mini-Fit Jr plug housings.
Features and Benefits
Constructed using UL1061 discrete wires for ease of design
Multi-coloured cables for easy identification and correct connection
Pin to pin mapping
13 A maximum current rating
Fully isolated contacts
Positive locks on connector housings for secure mating connection
TPA (Terminal Position Assurance) to reduce terminal back-out
Available in a range of cable lengths
Multi-coloured cables for easy identification and correct connection
Pin to pin mapping
13 A maximum current rating
Fully isolated contacts
Positive locks on connector housings for secure mating connection
TPA (Terminal Position Assurance) to reduce terminal back-out
Available in a range of cable lengths
Product Application Information
Mini-Fit TPA 2 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include data and communications (office equipment), automotive (harness, non-sealed applications and inside devices) and industrial automation (equipment and networks)
Molex Mini-Fit TPA Series
This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.
Standards
UL- E29179, CSA- LR19980, TUV- R72081037
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector 1 | Mini-Fit TPA2 |
Series | Mini-Fit TPA2 |
Series Number | 45135 |
Connector 2 | Mini-Fit TPA2 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 4.2mm |
Sheath Colour | Black, Orange, Red, Yellow |
Cable Length | 300mm |
Voltage Rating | 600 V ac/dc |
Current Rating | 9 A |
Cable Type | Round |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |