- RS Stock No.:
- 181-9919
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10127717-08LF
- ผู้ผลิต / Manufacturer:
- Amphenol ICC
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 181-9919
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10127717-08LF
- ผู้ผลิต / Manufacturer:
- Amphenol ICC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Minitek® Pwr 3.0, Wire to Board connector, Plug Housing, Dual row, 8 positions Glow Wire Compatible
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Minitek |
For Use With | Wire to Board Connectors |
Length | 12.9mm |
Width | 8.1mm |
Housing Material | Nylon |