- RS Stock No.:
- 532-361
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 281838-6
- ผู้ผลิต / Manufacturer:
- TE Connectivity
890 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB22.286
(exc. VAT)
THB23.846
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | THB22.286 | THB222.86 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 532-361
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 281838-6
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Crimp Socket Shells
Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
Note
For example 20 way = 2 rows of 10 contacts, 24 way = 2 rows of 12 contacts tec.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU HE13/HE14 |
Body Orientation | Straight |
Length | 15.24mm |
Width | 5.08mm |
Housing Material | Glass Fibre Reinforced PBT |