ANT-2WHIP2-SMA RF Solutions - Stubby WiFi Antenna, Direct Mount, (433 MHz) SMA Connector

  • RS Stock No. 137-2775
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ANT-2WHIP2-SMA
  • ผู้ผลิต / Manufacturer RF Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

1/4 Wave monopole Antenna
59/56mm long
Rugged Flexible plastic Finish
VSWR<=1.8
Omni-Driectional Design
50ohm impedance
SMA male
nominal gain +2dBi
Available as Straight or R/A
operating TEmp-20 to =60°C
Insulation resistance 500MΩ @500V dc

2.4GHz Antennas

คุณสมบัติ / Specifications
คุณสมบัติ Value
Internal/External External
RF Protocols WiFi
Supported Frequency Bands 433 MHz
Antenna Physical Form Stubby
Antenna Mounting Type Direct
Connector Type SMA
Antenna Type Monopole Whip
Gain 2dBi
Connector Gender Male
Series ANT
29 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price 1 Bag of 1
THB 110.57
(exc. VAT)
THB 118.31
(inc. VAT)
Bag(s)
1 +
THB110.57
Related Products
Description:
ANT – M4G3 – SMA is a wall mount LTE and GSM antenna consists of three metre long RG58U cable and SMA connector. Ready to operate, needs no tuning and provides an optimum range with reliability. Applications areas include 4G/LTE, ...
RF Solutions ANT-GROD8-NSMA is a fibreglass rod antenna. ...
Description:
RF Solutions ANT-GROD8-NSMA is a fibreglass rod antenna. This 4G GSM, omnidirectional antenna is designed for worldwide use. Suitable applications include; GSM/LTE systems, machine-to-machine and industrial systems.ANT-GROD8-NSMA features N-type fixings and comes with brackets for optional wall mounting. This ...
The Molex LTE Antenna is designed for 5G ...
Description:
The Molex LTE Antenna is designed for 5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications. SMA MaleIt is avaliable in black5GHz Frequency.
Accessories for the miniature "Plug And Play" dual ...
Description:
Accessories for the miniature "Plug And Play" dual band GSM modem. It can be connected directly to the serial port of a desktop or notebook computer through the RS-232 interface. The accessories include an antennae, interface cables, mounting bracket and ...