Analog Devices Fixed Series Voltage Reference 2.5V ±0.25 % 3-Pin TO-92, LT1460GCZ-2.5#PBF
- RS Stock No.:
- 545-7243
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT1460GCZ-2.5#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ราคา / Price Each
THB275.13
(exc. VAT)
THB294.39
(inc. VAT)
Units | Per unit |
1 + | THB275.13 |
- RS Stock No.:
- 545-7243
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT1460GCZ-2.5#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Voltage Reference, 2.5V, Linear Technology
A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode.
Initial tolerance as low as ±0.05%
Low drift with temperature
Both series and shunt types available
Voltage References, Linear Technology
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Nominal Voltage | 2.5V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±0.25 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Input Voltage | 30 V |
Minimum Output Voltage | 2.494 V |
Maximum Output Voltage | 2.506 V |
Pin Count | 3 |
Line Regulation | 60 ppm/V |
Load Regulation | 2800 ppm/mA |
Dimensions | 4.57 x 3.56 x 4.57mm |
Width | 3.56mm |
Minimum Operating Temperature | 0 °C |
Length | 4.57mm |
Maximum Operating Temperature | +70 °C |
Height | 4.57mm |