- RS Stock No.:
- 898-8456
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ST121SHD30
- ผู้ผลิต / Manufacturer:
- StarTech.com
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 898-8456
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ST121SHD30
- ผู้ผลิต / Manufacturer:
- StarTech.com
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
StarTech.com Video Extender, 1 Video Port, Mounting Bracket Included - ST121SHD30
Do your video and audio signals need a boost? Make them go further with this video extender from StarTech.com. It supports an HDMI connection over a distance of up to 30m via a CAT5 or CAT6 Ethernet cable. This gives you plenty of scope to hook up security cameras, signage or display monitors.
Features & Benefits
No external power neededPower is delivered directly via the HDMI bus, reducing cable clutter.
High-quality imagesWith support for resolutions up to 1920 x 1080, you'll see things clearly.
Easy to mountMounting hardware is built into the transmitter and receiver to simplify installation.
High-quality imagesWith support for resolutions up to 1920 x 1080, you'll see things clearly.
Easy to mountMounting hardware is built into the transmitter and receiver to simplify installation.
• 3.5Gbps maximum data transfer rate for smooth signalling
• Delivers clear audio via Dolby TrueHD and DTS-HD MA surround sound
• Delivers clear audio via Dolby TrueHD and DTS-HD MA surround sound
FAQs
Can I use this video extender to extend my IR remote-control range?Yes, it comes with an IR signal extender kit, so you can control your hardware by pointing your remote at the receiver.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Extender Pair |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CAT 5 |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 30m |
Local Device Dimensions | 82 x 45 x 22mm |
Audio Connection Type | HDMI |
Local Device Weight | 241g |
Remote Device Dimensions | 82 x 45 x 22mm |
Remote Device Weight | 241g |
Local Device Depth | 82mm |
Local Device Height | 22mm |
Local Device Width | 45mm |
Remote Device Depth | 82mm |
Remote Device Height | 22mm |
Remote Device Width | 45mm |