- RS Stock No.:
- 489-377
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 489-377
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Video DVI Interface cable
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.
RS PRO DVI-A to VGA Cable Adapter
From RS PRO, this 3A DVI-A to VGA cable assembly is designed to connect DVI analog signal output to an analog VGA device. This high-quality adapter cable is a potential money saver, as it permits you the option of retaining older and well-functioning equipment rather than upgrading.
Both connectors feature thumb screws for a safe and reliable connection that is resistant to accidental disconnect. There is also integrated strain relief in the cable to guard against wear and tear damage on the connectors.
For a cost-effective and reliable connection solution, this DVI-A to VGA cable adapter is ideal.
Features and Benefits
• DVI-A Male to VGA Male
• Durable PVC Sheath
• 5m cable length
Applications
DVI connectors are still very commonly used in personal computers, and are often found even in more modern graphics cards. However, DVI-A ports are very rare. DVI-A cables can be used with DVI-I interfaces, and will exclusively transmit the analog signals. VGA monitors are also still commonly used. This reliable adaptor cable can be used confidently in commercial or domestic office setups to connect personal computers to older monitors.
FAQs
Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.
Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
Both connectors feature thumb screws for a safe and reliable connection that is resistant to accidental disconnect. There is also integrated strain relief in the cable to guard against wear and tear damage on the connectors.
For a cost-effective and reliable connection solution, this DVI-A to VGA cable adapter is ideal.
Features and Benefits
• DVI-A Male to VGA Male
• Durable PVC Sheath
• 5m cable length
Applications
DVI connectors are still very commonly used in personal computers, and are often found even in more modern graphics cards. However, DVI-A ports are very rare. DVI-A cables can be used with DVI-I interfaces, and will exclusively transmit the analog signals. VGA monitors are also still commonly used. This reliable adaptor cable can be used confidently in commercial or domestic office setups to connect personal computers to older monitors.
FAQs
Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.
Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector 1 | DVI-A |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Current Rating | 3 A |
Length | 5m |
Outer Sheath Material | PVC |
Sheath Colour | Black |