- RS Stock No.:
- 186-1669
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MXTHQMM10MA
- ผู้ผลิต / Manufacturer:
- StarTech.com
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 186-1669
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MXTHQMM10MA
- ผู้ผลิต / Manufacturer:
- StarTech.com
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The MXTHQMM10MA 10-meter High Resolution VGA Cable with Audio is a high quality SVGA cable designed to provide the highest video quality possible through VGA - a single cable solution for connecting both video between a VGA video card and monitor, and audio connections between a sound card and external audio device.
StarTech.coms high resolution VGA cable with audio features high quality male-to-male coaxial VGA cable, and is designed to eliminate picture "ghosting" and fuzzy images that are inherent to non-coaxial cables, while delivering superior EMI interference protection by using ferrite cores near the connector ends.
The 10-meter SVGA cable (VGA Cable with Audio) is backed by StarTech.coms Lifetime Warranty.
StarTech.coms high resolution VGA cable with audio features high quality male-to-male coaxial VGA cable, and is designed to eliminate picture "ghosting" and fuzzy images that are inherent to non-coaxial cables, while delivering superior EMI interference protection by using ferrite cores near the connector ends.
The 10-meter SVGA cable (VGA Cable with Audio) is backed by StarTech.coms Lifetime Warranty.
Features & Benefits
Triple-coaxial + twisted-pair wire for crystal clear display
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Molded connector ends with strain relief
Ferrite core eliminates EMI interference
Extends your VGA signal to work with your monitor, splitters, and projectors
3.5mm stereo plugs at each end provide audio and video connections on a single cable
Backed by StarTech.com Lifetime warranty
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Molded connector ends with strain relief
Ferrite core eliminates EMI interference
Extends your VGA signal to work with your monitor, splitters, and projectors
3.5mm stereo plugs at each end provide audio and video connections on a single cable
Backed by StarTech.com Lifetime warranty
Applications
Make video and audio connections using a single cable
Ideal for high resolution VGA monitors (1920x1200 and above)
Ideal for high resolution VGA monitors (1920x1200 and above)
Whats in the package?
10 m Coax High Resolution Monitor VGA Cable with Audio HD15 M/M
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector 1 | VGA |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 10m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Aluminum-Mylar Foil with Braid |