- RS Stock No.:
- 162-1509
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMBJ30CD-M3/H
- ผู้ผลิต / Manufacturer:
- Vishay
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 162-1509
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMBJ30CD-M3/H
- ผู้ผลิต / Manufacturer:
- Vishay
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Surface Mount TransZorb® Transient Voltage Suppressors
Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 47.7V |
Minimum Breakdown Voltage | 33.8V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 30V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 12.6A |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.57 x 3.94 x 2.24mm |
Maximum Operating Temperature | +150 °C |
Length | 4.57mm |
Test Current | 1mA |
Height | 2.24mm |
Maximum Reverse Leakage Current | 500nA |
Width | 3.94mm |