Bourns PTVS6-076C-M, Bi-Directional TVS Diode, 2-Pin SMD2

  • RS Stock No. 144-5703
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PTVS6-076C-M
  • ผู้ผลิต / Manufacturer Bourns
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

High Current TVS Diodes PTVS6-xxxC Series

High current bidirectional TVS diodes from Bourns for use in in high power DC bus clamping applications. The range is designed to meet IEC 61000-4-5 8/20 μs current surge requirements and includes both through-hole and SMT devices.

• 6kA, 8/20μs surge capability
• Low clamping voltage under surge
• RoHS compliant
• PTVS6-xxxC-TH Through-hole mounting
• PTVS6-xxxC-M Surface mounting

Transient Voltage Suppressors, Bourns Electronics

คุณสมบัติ / Specifications
คุณสมบัติ Value
Diode Configuration Single
Direction Type Bi-Directional
Maximum Clamping Voltage 135V
Minimum Breakdown Voltage 95V
Mounting Type Surface Mount
Package Type SMD2
Maximum Reverse Stand-off Voltage 76V
Pin Count 2
Maximum Peak Pulse Current 6kA
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Test Current 10mA
RMS Voltage 1Vrms
Length 16.05mm
Capacitance 3.3nF
Dimensions 16.05 x 14.6 x 7.24mm
Width 14.6mm
Height 7.24mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Surface Mount TransZorb® Transient Voltage Suppressors. Low profile ...
Description:
Surface Mount TransZorb® Transient Voltage Suppressors. Low profile packageIdeal for automated placement± 3.5 %: very tight VBR toleranceLow leakage currentAvailable in uni-directional and bi-directional600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %Excellent ...
350 Watts peak pulse power (tp = 8/20μs)Transient ...
Description:
350 Watts peak pulse power (tp = 8/20μs)Transient protection for data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns) IEC 61000-4-5 (Lightning) 24A (8/20μs)Protects one I/O or power line.
300 Watts Peak Pulse Power (tp = 8/20μs)Transient ...
Description:
300 Watts Peak Pulse Power (tp = 8/20μs)Transient protection for data lines to: IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns) IEC 61000-4-5 (Lightning) 12A (8/20μs)Bidirectional protectionProtects four I/O linesLow leakage current.
200 Watts Peak Pulse Power (tp = 8/20μs)Transient ...
Description:
200 Watts Peak Pulse Power (tp = 8/20μs)Transient protection for data lines to: IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)Protects I/O linesLow leakage current.