- RS Stock No.:
- 170-7506
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FS-1E-6527-01
- ผู้ผลิต / Manufacturer:
- Block
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Box of 24)
THB316.186
(exc. VAT)
THB338.319
(inc. VAT)
Units | Per unit | Per Box* |
24 + | THB316.186 | THB7,588.464 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 170-7506
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FS-1E-6527-01
- ผู้ผลิต / Manufacturer:
- Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Block FS-1E Series Size 65/32/27 Ferrite Transformer Cores
FS-1E series size 65/32/27 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7474 has a 0.1mm gap
Stock number 840-7557 has a 0.2mm gap
Stock number 840-7645 has a 0.5mm gap
Stock number 840-7727 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7308
Stock number 840-7474 has a 0.1mm gap
Stock number 840-7557 has a 0.2mm gap
Stock number 840-7645 has a 0.5mm gap
Stock number 840-7727 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7308
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Core Size | E 65 |
For Use With | Reactors, Transformers |
Dimensions | 65 x 27.4 x 32.8mm |
AL Rating | 7900nH |
Material | N87 |
Depth | 32.8mm |
Length | 65mm |
Width | 27.4mm |
Maximum Temperature | +210°C |