Wiha Tools 4 mm Hex TorqueVario Torque Screwdriver, 0.4 → 1.0Nm

  • RS Stock No. 500-0077
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 26461
  • ผู้ผลิต / Manufacturer Wiha Tools
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

TorqueVario® torque handles

Ergonomic SoftFinish® handle with various torque settings, accuracy of ±6%
Window scale with numerical display
Opening torque 50% higher than closing torque
Compact, lightweight design, suitable for wet and dry applications
Torque-Setter tool included

Standards

DIN ISO 6798

คุณสมบัติ / Specifications
คุณสมบัติ Value
Torque Range 0.4 → 1.0Nm
Type TorqueVario
Drive Shape Hex
Drive Size 4 mm
Overall Length 127 mm
Accuracy ±6 %
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/08/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 3,918.45
(exc. VAT)
THB 4,192.74
(inc. VAT)
Units
Per unit
1 +
THB3,918.45
Related Products
Folding holder from fibreglass-reinforced polyamide, 55 mm long, ...
Description:
Folding holder from fibreglass-reinforced polyamide, 55 mm long, with lugs and spring hooksFour mini screwdrivers on each side, with lift-out key for selecting the required bladeBlades from chrome vanadium steel, hardened throughout, galvanically finishedFor turning the tiniest screws or for ...
Facom's A.402J2 graduated vernier screwdriver featuring a handle ...
Description:
Facom's A.402J2 graduated vernier screwdriver featuring a handle torque release system, which is activated when torque is attained, and 1/3 turn automatic reset. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It ...
Ideal for ESD applications where recommended torque settings ...
Description:
Ideal for ESD applications where recommended torque settings are important. Torque infinitely adjustable with Torque-Setter setting tool (supplied)Ergonomic multi-component handle, made of ESD-safe dissipative materialHandle sizes proportioned to optimise torque setting.Audible and perceptible click when the ...
Rapidadaptor quick release pistol grip torque screwdriver. Suitable ...
Description:
Rapidadaptor quick release pistol grip torque screwdriver. Suitable for 1/4in bits & Wera Series 1& 4 insert bitsRapidadaptor for inserting & removing bitsNumerical torque scaleSingle handed operationAudible excess load signalKraftform, non-roll, multi component handle±6% accuracy.