- RS Stock No.:
- 146-4743
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PS-HDL1
- ผู้ผลิต / Manufacturer:
- Unilite
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 146-4743
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PS-HDL1
- ผู้ผลิต / Manufacturer:
- Unilite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The PS-HDL1 is an industrial headlight which is built with industry in mind. It has a strong 200 lm output from its Cree LED, which is thanks to its accompanying Boost mode. This gives it an impressive runtime of 5 hours, from 2 AAA batteries. In addition to the Boost mode the PS-HDL1 also has 3 main settings and an extra auxiliary setting. Its construction is that of a strong ABS, which is suitably strong to survive in an industrial setting. This strength is extended to the units ergonomic approach to user comfort. It has fully adjustable non-slip headbands, providing the perfect fit for any head types and a 45 degrees rotational head to illuminate the floor. Furthermore, to operate the unit it has an easy push micro switch which retains its integrity against water with an IPX6 rating.
Features and Benefits
200 lumen white Cree LED
3 main functions - Boost / High / Low
1 auxiliary function - High
Easy push button micro switch
Ultra-smooth reflector
45° rotational head
Fully adjustable non-slip silicone headband
IPX6 water resistant
Supplied with 2 X AAA Alkaline batteries
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 160 lm |
Batteries | AAA |
Hazardous Area | No |
Range | 90 m |
Beam Type | Flood |
Weight with Batteries | 69g |
Colour | Black |
Case Material | Plastic |