- RS Stock No.:
- 892-7754
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 20J2K5E
- ผู้ผลิต / Manufacturer:
- Ohmite
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 892-7754
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 20J2K5E
- ผู้ผลิต / Manufacturer:
- Ohmite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Ohmite Resistors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 2.5kΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |