- RS Stock No.:
- 892-1062
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 41F1K0E
- ผู้ผลิต / Manufacturer:
- Ohmite
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 892-1062
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 41F1K0E
- ผู้ผลิต / Manufacturer:
- Ohmite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Silicone Ceramic, Wirewound |
Series | 40 |
Temperature Coefficient | ±20ppm/°C |