การค้าหาล่าสุด / Recently searched

    TE Connectivity 180Ω Carbon Film Resistor 0.33W ±5% CFR25J180R

    รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

    มีส่วนลดเมื่อซื้อจำนวนมาก

    ราคา / Price Each: (In a Pack of 10)**

    THB1.457

    (ไม่รวมภาษีมูลค่าเพิ่ม)

    THB1.559

    (รวมภาษีมูลค่าเพิ่ม)

    เลือกหรือพิมพ์จำนวน
    1670 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)*

    * วันที่จัดส่งอาจเปลี่ยนแปลงได้ตามจำนวนสินค้าที่คุณเลือกหรือที่อยู่จัดส่งของคุณ

    Units
    ต่อหน่วย
    ต่อแพ็ค**
    10 - 990THB1.457THB14.57
    1000 - 1990THB1.421THB14.21
    2000 +THB1.399THB13.99

    **ตัวบ่งบอกราคา / price indicative

    ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
    RS Stock No.:
    131-160
    หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
    CFR25J180R
    ผู้ผลิต / Manufacturer:
    TE Connectivity

    0.33W - CFR25 Series, Axial


    The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

    This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

    CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
    Available in 5 power ratings from 1 ohm to 10 Mohm.
    The smallest case size (CFR16) has a full 0.25 W power rating
    The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

    ลิงก์ที่เกี่ยวข้อง