- RS Stock No.:
- 810-1485
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AP821 5R6 J 100PPM
- ผู้ผลิต / Manufacturer:
- Arcol
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 810-1485
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AP821 5R6 J 100PPM
- ผู้ผลิต / Manufacturer:
- Arcol
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 5.6Ω |
Power Rating | 20W |
Tolerance | ±5% |
Technology | Non-Inductive Film |
Series | AP821 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.34mm |
Minimum Operating Temperature | -65°C |