- RS Stock No.:
- 463-8918
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MF1/4CC20R0F
- ผู้ผลิต / Manufacturer:
- KOA
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Bag of 100)
THB3.657
(exc. VAT)
THB3.913
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | THB3.657 | THB365.70 |
1000 - 2400 | THB3.583 | THB358.30 |
2500 - 9900 | THB3.512 | THB351.20 |
10000 + | THB3.441 | THB344.10 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 463-8918
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MF1/4CC20R0F
- ผู้ผลิต / Manufacturer:
- KOA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
MetalFilm Resistor, 0.25 W, 1%, MF1/4C Series
The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 20Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |