Altech Thermal Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 20A Current Rating
- RS Stock No.:
- 899-4580
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3C20UM
- ผู้ผลิต / Manufacturer:
- Altech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 899-4580
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3C20UM
- ผู้ผลิต / Manufacturer:
- Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Altech UM Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech UM series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 20A |
Number of Poles | 3 |
Voltage Rating | 480Y/277V |
Series | V-EA |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type C |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Overall Dimensions | 93.3 x 52.5 x 74.7mm |
Overall Length | 93.3mm |
Terminal Contact Type | Ring Tongue Terminal |
Overall Depth | 74.7mm |
Special Features | IP20 Terminal Protection |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 10 kA |