Altech 5A 2 Pole Thermal Magnetic Circuit Breaker, 480Y/277V R

  • RS Stock No. 899-3339
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2CU5R
  • ผู้ผลิต / Manufacturer Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Altech R-Series DIN Rail

Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 5A
Number of Poles 2
Voltage Rating 480Y/277V
Series R
Rated AC Voltage 480Y/277V
Circuit Breaker Type MCCB
Tripping Mechanism Thermal-Magnetic
Tripping Characteristics Type C
Breaking Capacity at Maximum Voltage Rating 10 kA
Reset Actuator Type Handle
Overall Dimensions 96.1 x 35 x 83.5mm
Overall Depth 83.5mm
Overall Length 96.1mm
Application Appliance Circuit, Appliances, Business Equipment, Control Circuit Application, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection
Mounting Style DIN Rail Mount
Terminal Contact Type Screw
Break Time Time Delay
Special Features IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 12/11/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 801.36
(exc. VAT)
THB 857.46
(inc. VAT)
Units
Per unit
1 +
THB801.36
Related Products
The Altech V-EA series offers a range of ...
Description:
The Altech V-EA series offers a range of DIN mounted circuit breakers that have been designed to provide a compact solution to your protection requirements. DIN rail mounted17.5mm width per pole10kA short circuit480Y/277V AC, 50/60HzUL508 Listed.