Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 6A Current Rating
- RS Stock No.:
- 898-1922
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1G6UM
- ผู้ผลิต / Manufacturer:
- Altech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 898-1922
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1G6UM
- ผู้ผลิต / Manufacturer:
- Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 6A |
Number of Poles | 1 |
Voltage Rating | 42V dc |
Series | V-EA |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type G |
Mounting Style | DIN Rail Mount |
Break Time | Time Delay |
Special Features | IP20 Terminal Protection |
Overall Depth | 74.7mm |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal |
Overall Length | 93.3mm |
Overall Dimensions | 93.3 x 17.5 x 74.7mm |
Rated DC Voltage | 42V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Circuit Breaker Type | MCCB |