- RS Stock No.:
- 898-1736
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1DU63R
- ผู้ผลิต / Manufacturer:
- Altech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 898-1736
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1DU63R
- ผู้ผลิต / Manufacturer:
- Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Altech R-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 63A |
Number of Poles | 1 |
Series | R |
Application | Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type D |
Mounting Style | DIN Rail Mount |
Overall Length | 96.1mm |
Terminal Contact Type | Screw |
Overall Depth | 83.5mm |
Special Features | IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector |
Overall Dimensions | 96.1 x 17.5 x 83.5mm |
Circuit Breaker Type | MCCB |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 10 kA |