Carling Technologies Thermal Magnetic Circuit Breaker - C Single Pole Panel Mount, 5A Current Rating
- RS Stock No.:
- 881-0818
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CA1-B0-34-450-121-C
- ผู้ผลิต / Manufacturer:
- Carling Technologies
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 881-0818
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CA1-B0-34-450-121-C
- ผู้ผลิต / Manufacturer:
- Carling Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Carling Technologies C-Series Circuit Breakers
Carling Technologies C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a compact package. They are available in 1-6 poles, 0.02-100 amps, up to 480 V ac or 150 V dc, with choice of time delays, terminal options, actuator styles and colours.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
Stud or screw terminals
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Hydraulic/Magnetic Circuit Breaker
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 5A |
Number of Poles | 1 |
Series | C |
Application | General Purpose |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Handle |
Rated AC Voltage | 240V |
Mounting Style | Panel Mount |
Overall Depth | 64.5mm |
Mounting Hole Width | 52.4mm |
Terminal Contact Type | Stud |
Overall Length | 19.2mm |
Break Time | Medium |
Special Features | The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength |
Mounting Hole Size | 19.3 x 52.37mm |
Mounting Hole Length | 19.3mm |
Overall Dimensions | 19.18 x 63.5 x 64.53mm |
Circuit Breaker Type | MCCB |
Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 5000 A @ 125/250 V dc |
Rated DC Voltage | 150V |