DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulation Sheet, 300mm x 295mm x 20mm
- RS Stock No.:
- 248-4668
- ผู้ผลิต / Manufacturer:
- DURATEC 750
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 248-4668
- ผู้ผลิต / Manufacturer:
- DURATEC 750
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Duratec 750® Insulation Board
Duratec 750® is a strong hydraulically pressed, asbestos free, calcium silicate insulating board in plate, bar and rod form.
Mechanically strong with good impact strength
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Material | Duratec 750 Calcium Silicate |
Maximum Operating Temperature | +1000°C |
Length | 300mm |
Width | 295mm |
Thickness | 20mm |
Density | 1.4g/cm³ |
Flame Retardant | Yes |
Thermal Shock Resistant | Yes |
Thermal Conductivity | 0.49W/mK |