Cooper Bussmann 110A 1 Pole Automotive Thermal Circuit Breaker, 30V

  • RS Stock No. 851-1959
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CB181P-110
  • ผู้ผลิต / Manufacturer Cooper Bussmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
รายละเอียดสินค้า / Product Details

Cooper Bussmann CB Series

Cooper Bussmann CB series high amp circuit breakers are typically used in auxiliary and accessory circuits for trucks, buses, RVs and marine applications. All high amp circuit breakers comply with the SAE J1117 standard for ignition protection and have applications in battery charger systems and DC audio systems.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 110A
Number of Poles 1
Voltage Rating 30V
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 13/10/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 4,404.93
(exc. VAT)
THB 4,713.28
(inc. VAT)
Units
Per unit
1 +
THB4,404.93
Related Products
Extremely small circuit breaker, with similar characteristics to ...
Description:
Extremely small circuit breaker, with similar characteristics to the 1610 series, featuring:. Manual trip (SET) facilityVoltage rating of 28VdcEnhanced life: 6000 ops at 2INRobust constructionTMP free/tease free mechanismTypical tripping time 2IN: 40 secondsUse with fuseholder RS stock no.419-195IEC Class ...
The compact, single pole, snap-in TCP series of ...
Description:
The compact, single pole, snap-in TCP series of thermal device circuit breakers combine a flat fuse safety guard mechanism with the advantages of an automatic circuit breaker. • Rearm function on top• Can be used in all battery systems up ...
Single pole, thermal automotive circuit breaker with screw ...
Description:
Single pole, thermal automotive circuit breaker with screw and manual release leverTrip-free, snap action mechanism and separate manual releaseDesigned for bolt-on mountingTypical applications in Land, Air and Water Vehicles.
Miniaturised single pole trip-free thermal circuit breakerDesigned for ...
Description:
Miniaturised single pole trip-free thermal circuit breakerDesigned for automotive fuse block installationPress-to-reset cycling push buttonDifferent colour of the cap according to the current ratingBlade terminalsTypical applications in the protection of electrical networks and devices in cars, trucks, buses, ...