- RS Stock No.:
- 748-2005
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 748-2005
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO Unshielded Test Lead Wire 2.5 mm² CSA 500 V Yellow Silicone Rubber, 462 Strands 5 m
When you need a safe and durable wire for use with high-current testing and monitoring equipment, this test lead wire from RS PRO will hold up even under harsh environmental conditions.
The test lead wire measures 5 metres in length with an outer diameter of 3.9 mm and a cross-sectional area of 2.5 mm². With a stranded core of 462 tinned copper conductors, it's flexible for applications where you need to bend or twist the wire. The yellow silicone rubber sheath is 0.95 mm thick and is highly durable even at extreme temperatures ranging from -55°C to +200°C.
This product meets international standards for electrostatic control and Reduction of Hazardous Substances (RoHS). It's flame-retardant and won't release toxic gases in case of fire.
You'll find this test lead wire useful for monitoring equipment in chemical and manufacturing applications, or any time exposure to high temperatures, radiation or oils could occur.
The test lead wire measures 5 metres in length with an outer diameter of 3.9 mm and a cross-sectional area of 2.5 mm². With a stranded core of 462 tinned copper conductors, it's flexible for applications where you need to bend or twist the wire. The yellow silicone rubber sheath is 0.95 mm thick and is highly durable even at extreme temperatures ranging from -55°C to +200°C.
This product meets international standards for electrostatic control and Reduction of Hazardous Substances (RoHS). It's flame-retardant and won't release toxic gases in case of fire.
You'll find this test lead wire useful for monitoring equipment in chemical and manufacturing applications, or any time exposure to high temperatures, radiation or oils could occur.
Features and Benefits
• Test lead wire
• Yellow silicone rubber sheath
• Core of 462 0.08 mm tinned copper conductors
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• American Wire Gauge (AWG) 13
• Insulation wall thickness of 0.95 mm
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
• Yellow silicone rubber sheath
• Core of 462 0.08 mm tinned copper conductors
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• American Wire Gauge (AWG) 13
• Insulation wall thickness of 0.95 mm
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Yellow |
Cable Shape | Single Core |
American Wire Gauge | 13 AWG |
Core Strands | 462/0.08 mm |
Length | 5m |
Insulation Material | Silicone Rubber |
Voltage Rating | 500 V |
Outer Diameter | 3.9mm |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Insulation Wall Thickness | 0.95mm |
Shield Type | Unshielded |
Size of Strands | 0.08 mm |
Number of Strands | 462 |