Hirschmann Test Lead Kit With Alligator Clip AK 2 B Black (932 435-100), Alligator Clip AK 2 B Red (932 435-100), Clamp
- RS Stock No.:
- 884-8825
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 932827001
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
- RS Stock No.:
- 884-8825
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 932827001
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
PMS 250 Sliding Sleeve Test Set for 4mm System
A comprehensive 4mm sliding sleeve safety test set, with contact protected clamp type test probes, safety crocodile clips, etc. for use with multimeters and other equipment that utilises 4mm diameter sockets and plugs, part of the Hirschmann 4mm safety system.
Contents
Kleps 250 Contact-protected clamp-type test probe with rotating grip jaws and flexible shaft to clamp wires and pins up to 4mm (red and black)
PRUEF 2 S Contact-protected test probe with slender stainless steel tip for penetration of insulation and oxide layers (red and black)
AK 2 B Safety alligator clip for secure contacting of fine wires, clamping range up to 9.5 mm bolt diameter (red and black)
MLB 100/1 V Contact-protected measuring lead with 4 mm plugs and 4 mm sockets for tower construction on both sides Spring-loaded insulated sleeve is only released by pressure on the side-mounted locking spring (length,100 cm) (red and black)
PRUEF 2 S Contact-protected test probe with slender stainless steel tip for penetration of insulation and oxide layers (red and black)
AK 2 B Safety alligator clip for secure contacting of fine wires, clamping range up to 9.5 mm bolt diameter (red and black)
MLB 100/1 V Contact-protected measuring lead with 4 mm plugs and 4 mm sockets for tower construction on both sides Spring-loaded insulated sleeve is only released by pressure on the side-mounted locking spring (length,100 cm) (red and black)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Kit Contents | Alligator Clip AK 2 B Black (932 435-100), Alligator Clip AK 2 B Red (932 435-100), Clamp Type Test Probe KLEPS 250 Black (973 528-100), Clamp Type Test Probe KLEPS 250 Red (973 528-100), Measuring Lead MLB100/1 V Black (973 646-100), Measuring Lead MLB100/1 V Red (973 646-100), Test Probe PRUEF 2 S Black (973 659-100), Test Probe PRUEF 2 S Red (973 659-100) |