- RS Stock No.:
- 260-9019
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 23021-610
- ผู้ผลิต / Manufacturer:
- nVent SCHROFF
- RS Stock No.:
- 260-9019
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 23021-610
- ผู้ผลิต / Manufacturer:
- nVent SCHROFF
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Eurocard test adapter in accordance with DIN 41612
Test adapter with printed circuit boards made from epoxy glass-reinforced laminate EP-GC02, in accordance with DIN 40802 (FR4)
For cards up to 3 HE in height (100 mm)
For cards up to 3 HE in height (100 mm)
PC / VME Bus Boards
PC Compatible Prototyping Boards
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.
Microboard Pattern
Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Material | Copper |
Contact Plating | Gold |