- RS Stock No.:
- 190-2546
- ผู้ผลิต / Manufacturer:
- RS PRO
- RS Stock No.:
- 190-2546
- ผู้ผลิต / Manufacturer:
- RS PRO
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Insulated Terminal
Large insulated terminals that are ideal for high current (30A max.) power supplies and chargers.
Moulded with Phenolic resin
Metal parts nickel-plated brass
Thread size: 0 BA
Max. panel thickness: 25mm
Height above panel: 28mm
Overall dia.: 25mm
Temperature range:-25°C to +85°C
Voltage, proof:3000V
Metal parts nickel-plated brass
Thread size: 0 BA
Max. panel thickness: 25mm
Height above panel: 28mm
Overall dia.: 25mm
Temperature range:-25°C to +85°C
Voltage, proof:3000V
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Black |
Current Rating | 30A |
Thread Size | M6 |
Voltage Rating | 3kV |
Insulated | Yes |
Body Material | Phenolic Resin, Tenite Butyrate |
Maximum Panel Thickness | 25mm |
Height Above Panel | 28mm |