Multi Contact Wire-Wrap Pins

  • RS Stock No. 122-9715
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 42.0075
  • ผู้ผลิต / Manufacturer Staubli
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
COO (Country of Origin): CH
รายละเอียดสินค้า / Product Details

Multi-Contact Test Pin

From Multi-Contact, this laboratory connector pin has a solder connection, and is made of gold-plated brass.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Body Material Copper Nickel Alloy
16 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
คือ THB111.825
THB 108.955
(exc. VAT)
THB 116.582
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
THB108.955
THB217.91
10 - 18
THB104.62
THB209.24
20 +
THB99.215
THB198.43
*ตัวบ่งบอกราคา / price indicative
Related Products
Compatible with shrouded plugs and leadsTermination style: M4´15mm ...
Description:
Compatible with shrouded plugs and leadsTermination style: M4´15mm stud with soldering holeIncludes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm32A Current ratingPanel cut out M12 x 0.75mm.
Suitable for clamp-connecting stranded wires: from 0.12mm2 to ...
Description:
Suitable for clamp-connecting stranded wires: from 0.12mm2 to 2.5mm2Strong (thumb pressure) spring mechanism makes sure there is reliable contact and low impedanceShrouded centre contactsVoltage rating 600V (CAT II), 32A.
Large insulated terminals that are ideal for high ...
Description:
Large insulated terminals that are ideal for high current (30A max.) power supplies and chargers. Moulded with Phenolic resinMetal parts nickel-plated brassThread size: 0 BAMax. panel thickness: 25mmHeight above panel: 28mmOverall dia.: 25mmTemperature range:-25°C to +85°CVoltage, proof:3000V.
Safety quick-connect terminal for panel mounting. The strong ...
Description:
Safety quick-connect terminal for panel mounting. The strong (thumb pressure) button is depressed to insert the conductor that is then gripped upon release of the button. Contact material Nickel plated brass. Available with either 2.8mm x 0.5mm solder termination or ...