End plate for 4.0mm2, 1 to 2, Screw

  • RS Stock No. 123-7806
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XW5E-S4.0-1.2-1
  • ผู้ผลิต / Manufacturer Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

End Plates

End plates and separation plates for use with XW5G & XW5T series DIN Rail terminal blocks.

DIN Rail Terminal Blocks

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type End Cover
For Use With XW5G-S4.0-1.2-1 Grounding Terminal Block, XW5T-S4.0-1.2-1 Feed Through Terminal Block, XW5T-S4.0-KD Disconnect Terminal Block
Series XW5E
20 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
คือ THB25.029
THB 23.805
(exc. VAT)
THB 25.471
(inc. VAT)
Units
Per unit
Per Pack*
10 +
THB23.805
THB238.05
*ตัวบ่งบอกราคา / price indicative
Related Products
Cover for the last terminal in a blockFor ...
Description:
Cover for the last terminal in a blockFor separations within one terminal block with terminals of different sizesTouch-protected live partsVisual separation of current circuitsEnd plates can also be used to ensure compliance with air gaps and creep distancesThe outer dimensions ...
Cover for the last terminal in a blockFor ...
Description:
Cover for the last terminal in a blockFor separations within one terminal block with terminals of different sizesTouch-protected live partsVisual separation of current circuitsEnd plates can also be used to ensure compliance with air gaps and creep distancesThe outer dimensions ...
COMBICON MKDS PCB terminal blocks are small and ...
Description:
COMBICON MKDS PCB terminal blocks are small and compact in design. • Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)• Reliable strain relief due to separate solder pin and terminal sleeve• Rated at 200 V/12 ...
W series stud terminals available in single or ...
Description:
W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer. • Double studs with integral partitions• Easily cross ...