End plate for 2.5mm2 to 10mm2, 1 to 1

  • RS Stock No. 123-7803
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XW5E-S2.5
  • ผู้ผลิต / Manufacturer Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

End Plates

End plates and separation plates for use with XW5G & XW5T series DIN Rail terminal blocks.

DIN Rail Terminal Blocks

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type End Cover
For Use With XW5G-S10-1.1-1 Grounding Terminal Block, XW5G-S2.5-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S6.0-1.1-1 Grounding Terminal Block, XW5T-S10-1.1-1 Feed Through Terminal Block, XW5T-S2.5-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S6.0-1.1-1 Feed Through Terminal Block
Series XW5E
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/08/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
คือ THB11.388
THB 10.072
(exc. VAT)
THB 10.777
(inc. VAT)
Units
Per unit
Per Pack*
10 +
THB10.072
THB100.72
*ตัวบ่งบอกราคา / price indicative
Related Products
Cover for the last terminal in a blockFor ...
Description:
Cover for the last terminal in a blockFor separations within one terminal block with terminals of different sizesTouch-protected live partsVisual separation of current circuitsEnd plates can also be used to ensure compliance with air gaps and creep distancesThe outer dimensions ...
COMBICON MKDS PCB terminal blocks are small and ...
Description:
COMBICON MKDS PCB terminal blocks are small and compact in design. • Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)• Reliable strain relief due to separate solder pin and terminal sleeve• Rated at 200 V/12 ...
High quality PCB mount screw terminals available in ...
Description:
High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All ...
W series stud terminals available in single or ...
Description:
W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer. • Double studs with integral partitions• Easily cross ...