Analog Devices AD590JH, Temperature Sensor -55 → +150 °C ±5°C, 3-Pin TO-52

  • RS Stock No. 912-6558
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AD590JH
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

AD590 Temperature Sensor

The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc

Temperature & Humidity Sensors, Analog Devices

คุณสมบัติ / Specifications
คุณสมบัติ Value
Sensor Function Temperature
Output Type Current
Accuracy ±5°C
Mounting Type Through Hole
Pin Count 3
Operating Temperature Range -55 → +150 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Package Type TO-52
Length 5.84mm
Height 3.81mm
Width 5.84mm
Dimensions 5.84 x 5.84 x 3.81mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 01/09/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Box of 100)
THB 556.71
(exc. VAT)
THB 595.68
(inc. VAT)
Units
Per unit
Per Box*
100 - 100
THB556.71
THB55,671.00
200 - 300
THB545.576
THB54,557.60
400 +
THB529.209
THB52,920.90
*ตัวบ่งบอกราคา / price indicative
Related Products
The TMP05/06 series of monolithic digital temperature sensors ...
Description:
The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device. The sensors have three modes of operation;-Continuously converting mode-Daisy-chain mode-One shot modeApplications include thermal ...
The Texas Instrument's range of SPI™/MICROWIRE digital temperature ...
Description:
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
The MIC184 is a versatile digital thermal supervisor ...
Description:
The MIC184 is a versatile digital thermal supervisor capable of measuring temperature using either its own internal sensor or an inexpensive external sensor. A 2-wire serial interface is provided to allow communication with either I2C or SMBus masters. This device ...
The ADT7411 Temperature to Digital Converter & 8-channel ...
Description:
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor. Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment. Features;10-bit ...