Microchip TC6501P055VCTTR, Temperature Sensor Switch -55 → +135 °C ±0.5°C Serial, 5-Pin SOT-23

  • RS Stock No. 821-1214
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TC6501P055VCTTR
  • ผู้ผลิต / Manufacturer Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

TC6501/2/3/4 Temperature Switches

The TC6501/2/3/4 series of temperature switches have 5 factory-programmed temperature thresholds and a variety of factory-trimmed temperature points.

TC6501: A switch with an open-drain, active-low output that is suitable for hot temperatures.

TC6502: A switch with a CMOS, active-high output that is suitable for hot temperatures.

TC6503: A switch with an open-drain, active-low output that is suitable for cold temperatures.

TC6504: A switch with a CMOS, active-high output that is suitable for hot temperatures.

Typical applications for the TC6501/2/3/4 temperature switches include notebook computers, network boxes, thermal management within PCs and servers, over-temperature fail-safe circuits, fan controllers, temperature alarms, projectors and printers.

Temperature & Humidity Sensors, Microchip

คุณสมบัติ / Specifications
คุณสมบัติ Value
Sensor Function Temperature Switch
Output Type Open Drain
Interface Type Serial
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 5
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +135 °C
Maximum Operating Temperature +135 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOT-23
Length 3.1mm
Height 1.3mm
Width 1.75mm
Dimensions 3.1 x 1.75 x 1.3mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 14/09/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 3000)
THB 17.465
(exc. VAT)
THB 18.688
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
THB17.465
THB52,395.00
*ตัวบ่งบอกราคา / price indicative