DS1731U+,Board Mount Temperature Sensors

  • RS Stock No. 191-3916
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DS1731U+
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Maximize System Accuracy in Broad Range of Thermal Management Applications
Operating Temperature Range: -55°C to +125°C (-67°F to +257°F)
DS1631 and DS1631A: ±0.5°C Accuracy over 0°C to +70°C Range
DS1731: ±1°C Accuracy over a -10°C to +85°C Range
User-Selectable Output Resolution from 9 Bits to 12 Bits
Reduce Cost with No External Components
Simplify Distributed Temperature-Sensing Applications with Multidrop Capability
Up to Eight Devices Can Operate on a 2-Wire Bus
Flexible and Nonvolatile User-Defined Thermostatic Modes with Custom Hysteresis
Available in 8-Pin μSOP and SO (DS1631 and DS1631A Only) and the 8-Pin DIP (DS1631 Only) Packages
Applications
Medical
Networking
Personal Computing
Routers/Switches
Test Measurement Systems
Wireless Base Stations

คุณสมบัติ / Specifications
คุณสมบัติ Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-2 Wire
Accuracy ±1°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type μSOP
Length 3.1mm
Height 0.95mm
Width 3.1mm
Resolution 9 → 12 bit
Dimensions 3.1 x 3.1 x 0.95mm
150 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 50)
THB 104.34
(exc. VAT)
THB 111.64
(inc. VAT)
Units
Per unit
Per Tube*
50 +
THB104.34
THB5,217.00
*ตัวบ่งบอกราคา / price indicative