Maxim DS1621S+, Temperature Sensor Switch -55 → +125 °C ±2°C Serial-2 Wire, 8-Pin SOIC

  • RS Stock No. 165-9224
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DS1621S+
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

DS1620/1621 Digital Thermometer & Thermostat

The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

คุณสมบัติ / Specifications
คุณสมบัติ Value
Sensor Function Temperature Switch
Output Type Digital
Interface Type Serial-2 Wire
Accuracy ±2°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Resolution 12 bit
Dimensions 5 x 4 x 1.5mm
400 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Tube of 100)
THB 175.41
(exc. VAT)
THB 187.69
(inc. VAT)
Units
Per unit
Per Tube*
100 +
THB175.41
THB17,541.00
*ตัวบ่งบอกราคา / price indicative
Related Products
PIC16(L)F153XX 8-bit product family feature essential peripherals like ...
Description:
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The family features PWMs, multiple communication, temperature sensor and memory features ...
The TC77 series of temperature sensors are designed ...
Description:
The TC77 series of temperature sensors are designed to convert temperature data from their internal thermal sensing element. The sensors are well-suited to small form-factor thermal management applications such as thermistor replacement, PC thermal protection, thermostat controls, industrial control, office ...
The DS600 analogue temperature sensor produces a voltage ...
Description:
The DS600 analogue temperature sensor produces a voltage output proportional to temperature and can function as a thermostat with user-programmable trip points. Applications include portable medical equipment, thermally sensitive systems and cold-junction thermocouple compensation. Temperature measurement range: ...
The MIC184 is a versatile digital thermal supervisor ...
Description:
The MIC184 is a versatile digital thermal supervisor capable of measuring temperature using either its own internal sensor or an inexpensive external sensor. A 2-wire serial interface is provided to allow communication with either I2C or SMBus masters. This device ...